SMC PF2W Series Digital Flow Switch For Water Flow Switch for Air, Gas, Water, 0.5 l/min Min, 4 L/min Max
- RS Stock No.:
- 270-4285
- Mfr. Part No.:
- PF2W504-F03N
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 270-4285
- Mfr. Part No.:
- PF2W504-F03N
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC PF2W series is a digital flow switch for water. The flow rate setting and monitoring is possible with the digital display.
Reduce installation space
IP65
Two independent flow rate setting
IP65
Two independent flow rate setting
Specifications
Attribute | Value |
---|---|
Media Monitored | Air, Gas, Water |
Device Type | Digital Flow Switch For Water |
Minimum Flow Rate | 0.5 l/min |
Maximum Flow Rate | 4 L/min |
Supply Voltage | 12 → 24 V dc |
Series | PF2W |
Related links
- SMC PF2W Series Digital Flow Switch For Water Flow Switch for Air,...
- SMC PF2W Series Digital Flow Switch For Water Flow Switch for Air,...
- SMC PF3W Series Digital Flow Switch For Water Flow Sensor for...
- SMC PF3W Series Digital Flow Switch for Water Flow Switch for Air,...
- SMC PF3W Series Digital Flow Switch for Water Flow Switch for Air,...
- SMC PF3W Series Integrated Display Flow Switch, 0.5 l/min Min, 4 L/min Max
- SMC PFM Series Integrated Display Flow Switch for Dry Air, Gas,...
- SMC IFW5 Series Flow Switch Flow Switch for Air, Gas, Liquid,...