Sensirion SLF3S-1300F Series Liquid Flow Sensor Flow Sensor for Liquid, -0.04L/min Min, 40L/min Max

This image is representative of the product range

Subtotal (1 box of 50 units)*

$14,437.20

(exc. GST)

$15,880.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +$288.744$14,437.20

*price indicative

RS Stock No.:
262-6178
Mfr. Part No.:
SLF3S-1300F
Brand:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Media Monitored

Liquid

Product Type

Flow Sensor

Device Type

Liquid Flow Sensor

Minimum Flow Rate

-0.04L/min

Maximum Flow Rate

40L/min

Maximum Supply Voltage

3.5V

Minimum Operating Temperature

0°C

Standards/Approvals

REACH, RoHS

Series

SLF3S-1300F

COO (Country of Origin):
CH
The Sensirion enables precise and reliable measurements of dynamic liquid flow rates up to 40 ml/min bi-direction with a digital interface (I2C) via a 6-pin standard electrical connector. It is at the heart of Sensirion’s flow sensing platform and allows achieving an outstanding performance.

Totally non-invasive

Ultra-fast response time of 100 ms

High reliability and long-term stability

Best signal–to-noise ratio

Related links