Renesas Electronics FS1012 Series Flow Sensor for Gas, 0 l/min Min, 2 L/min Max
- RS Stock No.:
- 235-8724
- Mfr. Part No.:
- FS1012-1020-NG
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-8724
- Mfr. Part No.:
- FS1012-1020-NG
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Media Monitored | Gas | |
| Device Type | Flow Sensor Module | |
| Minimum Flow Rate | 0 l/min | |
| Maximum Flow Rate | 2 L/min | |
| Supply Voltage | 3 → 5.6 V | |
| Connection Type | 6 Pin Header | |
| Maximum Pressure | 10bar | |
| Material | Silicon | |
| Minimum Media Temperature | -50 degrees C | |
| Maximum Media Temperature | +130°C | |
| Minimum Operating Temperature | 0°C | |
| Series | FS1012 | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Media Monitored Gas | ||
Device Type Flow Sensor Module | ||
Minimum Flow Rate 0 l/min | ||
Maximum Flow Rate 2 L/min | ||
Supply Voltage 3 → 5.6 V | ||
Connection Type 6 Pin Header | ||
Maximum Pressure 10bar | ||
Material Silicon | ||
Minimum Media Temperature -50 degrees C | ||
Maximum Media Temperature +130°C | ||
Minimum Operating Temperature 0°C | ||
Series FS1012 | ||
Maximum Operating Temperature +85°C | ||
The Renesas Electronics flow sensor which offers key advantages over resistor-based flow solutions. The sensor utilizes thermopile sensing, which provides an excellent signal to noise ratio. The sensor comprises a solid thermal isolation technology and silicon carbide coating to protect it from abrasive wear and provides robustness and long term reliability. In comparison, other sensors typically contain a fragile membrane above an etched cavity for the thermal isolation base.
Gas or liquid mediums
Robust solid isolation technology
Resistant to surface contamination
No cavity to cause clogging
Resistant to vibration and pressure shock
Low power application
Robust solid isolation technology
Resistant to surface contamination
No cavity to cause clogging
Resistant to vibration and pressure shock
Low power application
