Sensirion Flow Sensor for Air, Gas, -400 sccm Min, 400 sccm Max
- RS Stock No.:
- 123-7147
- Mfr. Part No.:
- ASF1400
- Brand:
- Sensirion
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7147
- Mfr. Part No.:
- ASF1400
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Media Monitored | Air, Gas | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | -400 sccm | |
| Maximum Flow Rate | 400 sccm | |
| Supply Voltage | 7 → 18 V dc | |
| Pipe Diameter Range | 5 mm | |
| Connection Type | 6mm Hose | |
| Maximum Pressure | 2bar | |
| Material | PBT | |
| Minimum Media Temperature | 0 °C | |
| Maximum Media Temperature | +70°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +70°C | |
| Current Rating | 20 mA | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Media Monitored Air, Gas | ||
Device Type Flow Meter | ||
Minimum Flow Rate -400 sccm | ||
Maximum Flow Rate 400 sccm | ||
Supply Voltage 7 → 18 V dc | ||
Pipe Diameter Range 5 mm | ||
Connection Type 6mm Hose | ||
Maximum Pressure 2bar | ||
Material PBT | ||
Minimum Media Temperature 0 °C | ||
Maximum Media Temperature +70°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +70°C | ||
Current Rating 20 mA | ||
- COO (Country of Origin):
- CH
Sensirion ASF1400/ASF1430 Mass Flow Meters
The Sensirion ASF14x0 Mass Flow Meters enable extremely accurate bidirectional measurement of gas flow over four orders of magnitude. Sensirions CMOSens® sensor technology combines high precision sensor elements with amplification and ADC circuits in single CMOS chips. The devices are fully calibrated and temperature compensated, and are mounted in rugged, chemically inert PBT housings. Typical applications include mass flow metering for process control, medical applications, heating ventilation and air conditioning (HVAC) solutions, and gas flow metrology.
The ASF1430 type has a faster response and is suitable for measuring fast-changing gas flow; it can provide data rates of up to 200 Hz.
The ASF1430 type has a faster response and is suitable for measuring fast-changing gas flow; it can provide data rates of up to 200 Hz.
Unique dynamic flow range: 0.01 to 400 sccm
Overpressure tolerance: 2 bar (29 psi)
Supply voltage range: 7 to 18V dc
RS-232 digital interface
Overpressure tolerance: 2 bar (29 psi)
Supply voltage range: 7 to 18V dc
RS-232 digital interface
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Mass Flow Sensors and Meters
