Siemens WSM506 Series Heat/Cooling Energy Meters Flow Sensor
- RS Stock No.:
- 665-172
- Mfr. Part No.:
- WSM506-0E / S55561-F133
- Brand:
- Siemens
N
Subtotal (1 unit)*
$522.27
(exc. GST)
$574.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $522.27 |
*price indicative
- RS Stock No.:
- 665-172
- Mfr. Part No.:
- WSM506-0E / S55561-F133
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Heat/Cooling Energy Meters | |
| Supply Voltage | 3.6 V | |
| Series | WSM506 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Heat/Cooling Energy Meters | ||
Supply Voltage 3.6 V | ||
Series WSM506 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Energy Meter is designed for cooling circuits, featuring a non-wearing, ultrasonic measuring principle that requires no moving parts. Approved according to EN 1434 and MID accuracy class 2, it ensures reliable performance. The compact meter includes a flow measuring section, two temperature sensors, and an electronic unit powered by long-life batteries lasting up to 11 years. It can be mounted in any position (horizontal or vertical), with the mounting location changeable once, preset for the return. The meter accurately acquires flow data, making it a durable and efficient solution for energy measurement.
Measuring range of flow 1:100 conforming to EN 1434
Optical interface as per EN 62056-21
M-bus wired or M-bus RF communication
Batteries can be replaced in the field
Self diagnostics
LoRa transmits data over long distances of up to 10 km within a LoRa network
Optical interface as per EN 62056-21
M-bus wired or M-bus RF communication
Batteries can be replaced in the field
Self diagnostics
LoRa transmits data over long distances of up to 10 km within a LoRa network
Related links
- Siemens WSM506 Series Heat/Cooling Energy Meters Flow Sensor
- Siemens WSM515 Series Heat/Cooling Energy Meters Flow Sensor
- Siemens WSM525 Series Heat/Cooling Energy Meters Flow Sensor
- WSM821 Series Heat/Cooling Energy Meters Flow Sensor
- WSM836 Series Heat/Cooling Energy Meters Flow Sensor
- WSN821 Series Heat/Cooling Energy Meters Flow Sensor
- WSN615 Series Heat/Cooling Energy Meters Flow Sensor
- WSN525 Series Heat/Cooling Energy Meters Flow Sensor
