Siemens KWH Flow Sensor

Subtotal (1 unit)*

$1,097.03

(exc. GST)

$1,206.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,097.03

*price indicative

RS Stock No.:
658-447
Mfr. Part No.:
WSN836-FBBBF3A / S55561-F277
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

WSN836

Product Type

Flow Sensor

Display Type

KWH

Number of Inputs

2

Maximum Operating Temperature

130°C

Standards/Approvals

EN 1434

Depth

105mm

Maximum Measurement

180 °C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Ultrasonic heat and cooling energy meters are designed to measure flow and energy in hydronic heating circuits. Available as heat, cooling energy, or combined heat/cooling energy meters, they are non-wearing due to their lack of moving parts. The meter consists of an electronic unit, a flow measuring section, and two temperature sensors, with the processor capable of supporting up to four long-term batteries for up to 20 years of operation. Using an ultrasonic measuring principle, the meter accurately detects flow without any moving components. The energy transferred from the medium to the consumer is proportional to the temperature difference between the warmer and cooler sides, as well as the volume of water that has passed through.

Approved in accordance with EN 1434 and MID accuracy class 2

Mounting position optional (horizontal or vertical), heat or cooling side

Measuring range of flow 1:100 conforming to EN 1434

Optical interface as per EN 62056-21

Daisy-Chain double terminal on M-bus module

Choice of communication modules and power supplies

Self diagnostics

Related links