Sensirion SFC5500 Series Mass Flow Controller, 9.32L/min 26V

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$2,618.68

(exc. GST)

$2,880.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 24 December 2026
  • Plus 4 unit(s) shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$2,618.68-
5 +$2,566.311%

*price indicative

RS Stock No.:
221-1595
Mfr. Part No.:
SFC5500-10slm
Brand:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Product Type

Mass Flow Controller

Maximum Flow Rate

9.32L/min

Terminal Type

D-Sub Connector

Maximum Supply Voltage

26V

Hazardous Area Certification

No

Standards/Approvals

No

Series

SFC5500

COO (Country of Origin):
CH
The Sensirion SFC5500 series mass flow controller works on unsurpassed CMOSens technology. It can achieves unmatched ratings for speed, accuracy and repeatability at very attractive system cost.

Excellent accuracy

Excellent repeatability

No drift and no re-calibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy