S+S Regeltechnik GmbH RHEASREG SW Series, DIN Rail, Vertical, Horizontal Flow Controller, 2.8m³/h, Switching Output, COM
- RS Stock No.:
- 444-721
- Mfr. Part No.:
- SW-2E (1702-3012-0101-000)
- Brand:
- S+S Regeltechnik GmbH
Subtotal (1 unit)*
$1,136.13
(exc. GST)
$1,249.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,136.13 |
*price indicative
- RS Stock No.:
- 444-721
- Mfr. Part No.:
- SW-2E (1702-3012-0101-000)
- Brand:
- S+S Regeltechnik GmbH
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S+S Regeltechnik GmbH | |
| Maximum Flow Rate | 2.8m³/h | |
| Product Type | Flow Controller | |
| Terminal Type | Screw | |
| Control Output | Switching Output, COM NC | |
| Mount Type | DIN Rail, Vertical, Horizontal | |
| Maximum Pipe Diameter | 8in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Supply Voltage | 250V ac | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CEity, Low-Voltage Directive 2014/35/EU, IP65 (EN 60529), EMC Directive 2014/30/EU | |
| Series | RHEASREG SW | |
| Select all | ||
|---|---|---|
Brand S+S Regeltechnik GmbH | ||
Maximum Flow Rate 2.8m³/h | ||
Product Type Flow Controller | ||
Terminal Type Screw | ||
Control Output Switching Output, COM NC | ||
Mount Type DIN Rail, Vertical, Horizontal | ||
Maximum Pipe Diameter 8in | ||
Minimum Operating Temperature -40°C | ||
Maximum Supply Voltage 250V ac | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CEity, Low-Voltage Directive 2014/35/EU, IP65 (EN 60529), EMC Directive 2014/30/EU | ||
Series RHEASREG SW | ||
- COO (Country of Origin):
- DE
Related links
- S+S Regeltechnik GmbH RHEASREG SW Series Horizontal 18.4 m³/h
- S+S Regeltechnik GmbH RHEASREG SW Series Horizontal 55.6 m³/h
- S+S Regeltechnik GmbH RHEASREG SW Series DIN Rail 1 m³/h Switching
- S+S Regeltechnik GmbH
- S+S Regeltechnik GmbH Humidistat
- S+S Regeltechnik GmbH Motion Sensor
- S+S Regeltechnik GmbH Photoelectric Sensor
- S+S Regeltechnik GmbH Temperature & Humidity Sensor
