- RS Stock No.:
- 249-0312
- Mfr. Part No.:
- ES2205MF4K
- Brand:
- ABB
On back order for despatch 04/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3,461.28
(exc. GST)
$3,807.41
(inc. GST)
Units | Per unit |
1 + | $3,461.28 |
- RS Stock No.:
- 249-0312
- Mfr. Part No.:
- ES2205MF4K
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB cabinets for compartments with cable container has single door type. Material used sheet steel metal.
Height 2200 mm
Depth 500 mm
Width 1000 mm
Depth 500 mm
Width 1000 mm
Specifications
Attribute | Value |
---|---|
Number of Doors | 1 |
IP Rating | IP65 |
Series | AM2 |
Door Type | Opaque |
Construction Type | Assembled Welded |
Related links
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal SE Series Sheet Steel Double-Door-Door Floor Standing...
- Rittal VX Series Sheet Steel Single-Door-Door Floor Standing...
- Schneider Electric Spacial SM Series Sheet Steel Single-Door-Door...
- ABB AM2 Series Double-Door-Door Floor Standing Enclosure IP65
- Schneider Electric Spacial SMX Series Stainless Steel...
- Schneider Electric Spacial SM Series Sheet Steel Single-Door-Door...
- ABB Single-Door-Door Floor Standing Enclosure IP54