Rittal IW Series Sheet Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP54, 1000 x 600 x 645mm
- RS Stock No.:
- 228-9393
- Mfr. Part No.:
- 6901100
- Brand:
- Rittal
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4,456.57
(exc. GST)
$4,902.23
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $4,456.57 |
5 - 9 | $4,322.88 |
10 - 14 | $4,193.19 |
15 + | $4,067.39 |
- RS Stock No.:
- 228-9393
- Mfr. Part No.:
- 6901100
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal Industrial workstation is of IW series, it has 600x1000x600 mm dimensions.
IP54 Protection class
NEMA 12 protection category
Dipcoat-primed surface finish
NEMA 12 protection category
Dipcoat-primed surface finish
Specifications
Attribute | Value |
---|---|
Number of Doors | 2 |
IP Rating | IP54 |
Series | IW |
Door Type | Opaque |
Construction Type | Sealed |
Body Material | Sheet Steel |
Colour | Grey |
External Dimensions | 1000 x 600 x 645mm |
Related links
- Schneider Electric Sheet Steel Double-Door-Door Floor Standing...
- Rittal SE Series Sheet Steel Double-Door-Door Floor Standing...
- Rittal VX25 Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal VX Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal VX Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing...