Better World

Schneider Electric PanelSeT Series Double-Door-Door Floor Standing Enclosure, IP44, 1500 x 1000 x 320mm

Subtotal (1 unit)*

$3,423.98

(exc. GST)

$3,766.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,423.98

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
220-6387
Mfr. Part No.:
NSYPLAZT15103G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

2

IP Rating

IP44

Series

PanelSeT

Construction Type

Assembled Welded

Colour

Grey

External Dimensions

1500 x 1000 x 320mm

Better World Verification

Green Premium

Better World Product

Yes

COO (Country of Origin):
ES
The Schneider Electric Floor standing encl.polyester vers.PLAZT w/open plinth canopy Size is 1500x1000x320mm.

Green premium product
Mercury free
IP degree of protection IP44

ANZ - SEBundle - PDP

Related links