Better World
Schneider Electric Spacial SMX Series Stainless Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP66,
- RS Stock No.:
- 220-1642
- Mfr. Part No.:
- NSYSMX18840
- Brand:
- Schneider Electric
1 / 2
Subtotal (1 unit)**
$6,951.84
(exc. GST)
$7,647.02
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $6,951.84 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-1642
- Mfr. Part No.:
- NSYSMX18840
- Brand:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Number of Doors | 1 | |
IP Rating | IP66 | |
Series | Spacial SMX | |
Door Type | Opaque | |
Construction Type | Welded | |
Body Material | Stainless Steel | |
External Dimensions | 1800 x 800 x 400mm | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP66 | ||
Series Spacial SMX | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Stainless Steel | ||
External Dimensions 1800 x 800 x 400mm | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Related links
- Schneider Electric Spacial SMX Series Stainless Steel...
- Schneider Electric Spacial Series Stainless Steel Single-Door-Door...
- Schneider Electric Spacial SMX Series Stainless Steel...
- Rittal SE Series Stainless Steel Single-Door-Door Floor Standing...
- Rittal SE Series Stainless Steel Single-Door-Door Floor Standing...
- Rittal SE Series Stainless Steel Single-Door-Door Floor Standing...
- Rittal VX Series Stainless Steel Single-Door-Door Floor Standing...
- nVent HOFFMAN EKSS Series 304 Stainless Steel Single-Door-Door...