Schneider Electric x 800 mm x 400mm
- RS Stock No.:
- 276-8865
- Mfr. Part No.:
- LVS08407
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2,880.88
(exc. GST)
$3,168.97
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,880.88 |
- RS Stock No.:
- 276-8865
- Mfr. Part No.:
- LVS08407
- Brand:
- Schneider Electric
Related links
- Schneider Electric x 800 mm x 600mm
- Schneider Electric Cover Frame, 2m x 800 mm
- Schneider Electric x 400 mm x 400mm
- Schneider Electric x 650 mm x 400mm
- Schneider Electric x 300 mm x 400mm
- Schneider Electric Steel Wall Box, IP66, 1000 mm x 800 mm x 400mm
- Schneider Electric Steel Wall Box, IP66, 1200 mm x 800 mm x 400mm
- Schneider Electric Steel Enclosure, IP66, 1000 mm x 800 mm x 400mm