Cutterwell & Co Ltd Grey 3 Compartment 105 mm

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$94.56

(exc. GST)

$104.02

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$94.56-
10 +$91.932%

*price indicative

RS Stock No.:
761-861
Mfr. Part No.:
INS53100
Brand:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Floor Box

Number of Compartments

3

Colour

Grey

Standards/Approvals

BS EN 60670

Height

105mm

Series

INS

COO (Country of Origin):
GB
The Cutterwell & Co Ltd Floorbox features 3 compartments with a depth of 100mm. It allows increased cable capacity within raised floor systems.

Constructed from high quality uPVC for durability

Features two compartments for enhanced cabling capacity

Secure screw-on corner fittings enhance installation reliability

Compatible with standard wiring accessories up to 35mm deep

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy