RS PRO 1/2 in Bottom Entry Float Valve

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$67.98

(exc. GST)

$74.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$67.98
10 - 49$66.81
50 +$55.00

*price indicative

RS Stock No.:
542-6570
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Float Valve

Sub Type

Bottom Entry

Inlet Port Size

1/2 in

Standards/Approvals

No

RoHS Status: Exempt

Float Valve - Plastic Compact Telescopic


Bottom entry

Small and quiet in operation

Minimum working pressure 0.15 bar

Maximum water pressure 14 bar

Fits most cisterns and tanks 8½" to 11"

WRAS approved

Float Valves


These Float Valves are suitable for pressures up to 14 bar (206 psi).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy