Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch, Float, NO/NC, 250V ac Max, 120V dc Max
- RS Stock No.:
- 780-0226
- Mfr. Part No.:
- SSF67A25B175PM12
- Brand:
- Sensata / Cynergy3
Subtotal (1 unit)*
$454.70
(exc. GST)
$500.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $454.70 |
*price indicative
- RS Stock No.:
- 780-0226
- Mfr. Part No.:
- SSF67A25B175PM12
- Brand:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Device Type | Float | |
| Mounting Type | Vertical | |
| Switch Output | NO/NC | |
| Body Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +135°C | |
| Maximum AC Voltage | 250V | |
| Maximum DC Voltage | 120V | |
| Maximum Current | 600 mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile | |
| Series | SSF67PM12 | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Device Type Float | ||
Mounting Type Vertical | ||
Switch Output NO/NC | ||
Body Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +135°C | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 120V | ||
Maximum Current 600 mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile | ||
Series SSF67PM12 | ||
- COO (Country of Origin):
- TW
Sensata Cynergy3 Float Switch, Vertical Mounting Type, 600mA Maximum Switching Current - SSF67PM12 Series - SSF67A25B175PM12
Need accurate control over fluid levels when emptying or filling a tank? Choose this dual-level float switch from Sensata Cynergy3. As it's manufactured from 316L-grade stainless steel, it's resistant to corrosion and wear for use in harsh environments. Its M12 4-pin connector has an IP67 rating, meaning it's dust-tight and protected against submersion in 1m of water for up to 30 minutes. The switch's sealing gasket is made of nitrile rubber, which is resistant to oil and moisture for a long-lasting seal. You can use this float switch in applications such as vending machines and evaporators.
Features & Benefits
• Offers both NO and NC operation for flexibility
• Wide operating temperature range of -20°C to +135°C for use in challenging environments
• Maximum pressure of 10 bar for use in high-pressure systems
• Wide operating temperature range of -20°C to +135°C for use in challenging environments
• Maximum pressure of 10 bar for use in high-pressure systems
How do I mount this float switch?
This float switch is designed for vertical mounting on the inside of your tank. Thanks to its M16 x 2 thread, it's easy to secure in place without the need for complex tools.
Related links
- Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch NO/NC 120V dc Max
- Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch 250V ac Max, 120V dc Max
- Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch 250V ac Max, 120V dc Max
- Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch 2NC 120V dc Max
- Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch 250V ac Max, 120V dc Max
- Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch 2NO 120V dc Max
- Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch NO/NC 120V dc
- Sensata Cynergy3 SSF67 Series Vertical Stainless Steel Float Switch 1m Cable 250V ac Max, 120V dc Max
