Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch, Float, NO/NC, 250V ac Max, 120V dc Max
- RS Stock No.:
- 780-0220
- Mfr. Part No.:
- SSF67A25B200PM12
- Brand:
- Sensata / Cynergy3
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 780-0220
- Mfr. Part No.:
- SSF67A25B200PM12
- Brand:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Device Type | Float | |
| Mounting Type | Vertical | |
| Switch Output | NO/NC | |
| Body Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +135°C | |
| Maximum AC Voltage | 250V | |
| Maximum DC Voltage | 120V | |
| Maximum Current | 600 mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile | |
| Series | SSF67PM12 | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Device Type Float | ||
Mounting Type Vertical | ||
Switch Output NO/NC | ||
Body Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +135°C | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 120V | ||
Maximum Current 600 mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile | ||
Series SSF67PM12 | ||
- COO (Country of Origin):
- TW
Sensata Cynergy3 Stainless Steel Vertical Float Switch, NO/NC, M16 Mounting Thread - SSF67PM12 Series - SSF67A25B200PM12
This float switch from Sensata Cynergy3 detects both high and low levels of liquid in a tank. It's suitable for use with alarms or pumps to prevent tanks from overfilling or underfilling. The device is made from stainless steel, so it's resistant to corrosion and many chemicals for use in demanding applications. Its nitrile rubber sealing gasket is resistant to wear and abrasion to prevent leaks in your system. As stainless steel is easy to clean, this switch is suitable for use in hygienic applications such as beverage processing and the pharmaceutical industry.
Features & Benefits
• IP67 rating means it's dust-tight and protected against immersion in 1m of water for up to 30 minutes
• Wide operating temperature range between -20ºC and +135ºC for use in demanding environments
• M16 mounting thread for secure and simple installation
• Wide operating temperature range between -20ºC and +135ºC for use in demanding environments
• M16 mounting thread for secure and simple installation
What type of electrical connection does this float switch have?
This float switch has an M12 4-pin connector for a simple electrical connection.
What's the maximum switching current of this switch?
This device has a maximum switching current of 600mA, making it energy-efficient.
Related links
- Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch NO/NC 120V dc Max
- Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch 250V ac Max, 120V dc Max
- Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch 250V ac Max, 120V dc Max
- Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch 2NC 120V dc Max
- Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch 250V ac Max, 120V dc Max
- Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch 2NO 120V dc Max
- Sensata Cynergy3 SSF67PM12 Series Vertical Stainless Steel Float Switch NO/NC 120V dc
- Sensata Cynergy3 SSF67 Series Vertical Stainless Steel Float Switch 1m Cable 250V ac Max, 120V dc Max
