Sensata / Cynergy3 SSV66-SM16 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300
- RS Stock No.:
- 780-0208
- Mfr. Part No.:
- SSV66A35B235SM16
- Brand:
- Sensata / Cynergy3
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-0208
- Mfr. Part No.:
- SSV66A35B235SM16
- Brand:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 20bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Series | SSV66-SM16 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material 316L Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 20bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Series SSV66-SM16 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
SSV66-SM16 Side Mount Vertical Dual Level Switch
SSV66-SM16 series of side mount level dual switches from Cynergy 3. These mounts have a side entry and are mounted inside of your tank, suitable access is required. The dual switch provides the user with high/low indication and can be used in systems where processes are controlled via PLC.
M16 mounting thread
Stainless steel 316L
1 metre standard cable length
Internal mounting
Related links
- Sensata / Cynergy3 SSV66-SM16 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V
- Sensata Cynergy3 SSV66-SM16 Series Vertical Stainless Steel Float Switch 1m Cable 300V ac Max, 300V dc
- Sensata / Cynergy3 LLF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 300 V dc
- Sensata / Cynergy3 SSF67V Series Vertical Nitrile Rubber (NBR) Float Switch 30 V dc Max
- Sensata / Cynergy3 FLPV Series Vertical Nitrile Rubber (NBR) Float Switch SPST NC 120 V dc
- Sensata / Cynergy3 FLPV Series Vertical Nitrile Rubber (NBR) Float Switch SPST NC 120 V dc
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc
- Sensata / Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac Max, 120 V dc Max
