Sensata / Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 250 V ac ac Max, 120 V dc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
756-4194
Mfr. Part No.:
SSF67A50A150
Brand:
Sensata / Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Cynergy3

Product Type

Float Switch

Mount Type

Vertical

Switch Output

NO/NC

Housing Material

316L Stainless Steel

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

135°C

Maximum AC Voltage

250V ac

Maximum DC Voltage

120V dc

Maximum Current

600mA

Maximum Pressure

10bar

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

No

Hazardous Area Certification

No

Series

SSF67

COO (Country of Origin):
CN

Dual Position Stainless Steel Float Switch


Designed to give the user a number of switching options to cater for a variety of system requirements. These switches are most suited for use with aggressive liquids and hygienic applications.

Two Independent Switching Points

Lower Float Make on Fall, and Upper Float Make on Rise

Minimum Fluid SG: 0.80

Switch Differential (each level) Nominal: 1mm

Suitable for High and Low Level Alarm and Control Signal

Stainless Steel 316L for Use with Aggressive Liquids, or in Hygienic Applications

Vertical Mounting, M16 x 2 Thread

Temperature Range: -20 to +135°C

Nitrile Gasket

’Safe Area’ for Use in Petrochemical, Storage, and Process Control Applications

Note

All ratings in tech. spec. table are for resistive loads only

Warning

The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.