Sensata / Cynergy3 Vertical 316L Stainless Steel Float Switch, Float, 291mm Cable, SPST NO, 200V ac Max, 120V dc Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
250-8933
Mfr. Part No.:
FLPVA50A250
Brand:
Sensata / Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Cynergy3

Device Type

Float

For Use With

Aggressive Liquids, Hygienic Applications

Mounting Type

Vertical

Switch Output

SPST NO

Body Material

316L Stainless Steel

Cable Length

291mm

Maximum AC Voltage

200V

Maximum DC Voltage

120V

COO (Country of Origin):
GB
The Cynergy3 FLPV series is a flameproof vertical float switch range which has been designed to give the user a long reach float switch with a number of switching options, to cater for a wide variety of system requirements. Manufactured in Stainless Steel 316L material, these switches are suitable for use in many aggressive liquids or hygienic applications. The switches are screw mounted vertically via a 1 ” BSP thread, and does not require access to the inside of the tank.

Dual switch point for high/low indication
Stainless Steel 316L material
PED Approved (10 Bar)
G1 ” mounting thread (optional flange mount)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy