RS PRO Vertical Silicone Float Switch, 350 mm Cable, NO, 200 V ac ac Max, 200 V dc dc Max

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$18.01

(exc. GST)

$19.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,378 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$18.01-
5 +$14.8217%

*price indicative

RS Stock No.:
234-8839
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Float Switch

Mount Type

Vertical

Switch Output

NO

Housing Material

Polypropylene

Cable Length

350mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum AC Voltage

200V ac

Maximum DC Voltage

200V dc

Maximum Current

500mA

Maximum Pressure

112psi

Gasket Material

Silicone

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
CN

RS PRO Float Switches


Introducing the range of RS PRO Float Switches, designed for detecting the rise and fall of liquid in pneumatic systems, water heaters and a range of other applications. The high-quality pressure switch fitting ensures optimum performance in operations by providing an electrical signal once the setpoint pressure is reached. The robust PP plastic housing ensures optimum performance and is easy to connect and install, saving on valuable time and resource.

Features and Benefits:


  • The range of RS PRO float switches are designed for liquid pressure detection in pneumatic systems, water towers, agricultural equipment and much more

  • The durable PP material can withstand heavy-duty use over prolonged periods of time and some products in the range also offer a silicone or rubber gasket for ultimate protection

  • In addition to this, the switch housing is also resistant to surface rust and oxidisation, even when used in damp or warm environments

  • Applications:


    Float switches are primarily used to manage liquid flow in a variety of industrial settings, as well as pneumatic, automation and control applications. These include:

  • Textile production

  • Pneumatic presses and equipment used in the food and beverage industry

  • Industrial automation and control

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy