ATMI Cable Float Switch, 10 m Cable, SPDT, 250 V ac ac Max, 125 V dc dc Max

Subtotal (1 unit)*

$238.62

(exc. GST)

$262.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$238.62

*price indicative

RS Stock No.:
208-5464
Mfr. Part No.:
AQUAMEDIUMPVC10M
Brand:
ATMI
Find similar products by selecting one or more attributes.
Select all

Brand

ATMI

Product Type

Float Switch

Mount Type

Cable

Switch Output

SPDT

Housing Material

Copolymer Polypropylene

Cable Length

10m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum AC Voltage

250V ac

Maximum DC Voltage

125V dc

Maximum Pressure

3.5bar

Standards/Approvals

No

Hazardous Area Certification

ATEX

COO (Country of Origin):
FR
This robust level regulator is equipped with internal ballast. As the liquid level reaches the regulator, the mechanical switch inside will tilt, thus closing or opening a circuit connected to an electrical panel.

The AQUA MEDIUM is capable of penetrating the thick layers of grease found on waste water pumping stations, and it is the ideal level regulator for limited spaced applications.

This model is also available in a bigger version. See AQUA XL. The AQUA MEDIUM level regulator is not suitable for agitated liquids. Please choose our float switch models: BIP STOP, AT 120, or ATS 165.

Maximum pressure 3.5 bar

Maximum temperature 70°C

Protection index IP68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy