ATMI Cable Float Switch, 10 m Cable, SPDT, 250 V ac ac Max, 125 V dc dc Max
- RS Stock No.:
- 208-5461
- Mfr. Part No.:
- AQUAMEDIUMEPACS10M
- Brand:
- ATMI
Subtotal (1 unit)*
$461.88
(exc. GST)
$508.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $461.88 |
*price indicative
- RS Stock No.:
- 208-5461
- Mfr. Part No.:
- AQUAMEDIUMEPACS10M
- Brand:
- ATMI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATMI | |
| Product Type | Float Switch | |
| Mount Type | Cable | |
| Switch Output | SPDT | |
| Housing Material | Copolymer Polypropylene | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 125V dc | |
| Maximum Pressure | 3.5bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand ATMI | ||
Product Type Float Switch | ||
Mount Type Cable | ||
Switch Output SPDT | ||
Housing Material Copolymer Polypropylene | ||
Cable Length 10m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 125V dc | ||
Maximum Pressure 3.5bar | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- FR
This ACS certified float level switch is constructed with special components with internal ballast for use in drinking water applications.
As the liquid level reaches the unit, the mechanical switch inside will tilt, thus closing or opening a circuit connected to an electrical panel.
Thanks to its +/- 10° switching angle the float can ensures a very precise level measurement thanks. Also it can be used in high or low alarm.
However, the AQUA MEDIUM EP level regulator is not suitable for agitated liquids by the presence of an agitator or in a water tower. Please choose our float switch model: ATS 165 EP, ACS certified.
For pump control of several levels with several pumps in calm liquid with a float level switch equipped with a stainless steel adjustable ballast, choose the SOBA EP, ACS certified.
Maximum pressure 3.5 bar
Maximum temperature 85°C
Protection index IP68
- RS Stock No. 2085490
- Mfr. Part No. SOBAEPACS10M
Each
$559.49
- RS Stock No. 2085470
- Mfr. Part No. ATS165EPACS10M
Each
$677.73
- RS Stock No. 2085511
- Mfr. Part No. TUBA1NE10M
Each
$291.22
- RS Stock No. 2085464
- Mfr. Part No. AQUAMEDIUMPVC10M
Each
$238.62
Related links
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI SOBA Series Cable Float Switch 250 V ac ac Max, 48 V dc dc Max












