RS PRO Horizontal Float Switch, 1 m Cable, SPNO, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 174-8426
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $2.10
View bulk pricing optionsSubtotal (1 unit)*
$37.39
(exc. GST)
$41.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 17 left, ready to ship
- Plus 36 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $37.39 | - |
| 5 - 24 | $36.97 | $2.10 |
| 25 + | $30.46 | $173.25 |
*price indicative
- RS Stock No.:
- 174-8426
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | SPNO | |
| Housing Material | Nylon | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Standards/Approvals | WRAS | |
| Series | RS PRO | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output SPNO | ||
Housing Material Nylon | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Standards/Approvals WRAS | ||
Series RS PRO | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO Float Switch
The RS PRO float switch is designed for RSF mounting through the wall of a tank, via NPT thread without requiring access inside the tank. The switch can be fitted to achieve either make on rise (N/O) or make on fall (N/C) action by simply rotating the device through 180°. Cables are available for use with M12 connector versions.
Features and Benefits
• Body is Made of nylon
• Flying lead or M12 connection
• Max power 25 VA
• Mounting type is horizontal external
• NPT external mount
• Switch output is SPNO
Certifications
• WRAS
Related links
- RS PRO RSF80 Series Horizontal Float Switch SPNO 120 V dc dc Max
- RS PRO RSF80 Series Horizontal Float Switch SPNO 120 V dc dc Max
- RS PRO RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
- RS PRO RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc dc Max
- Sensata / Cynergy3 LLF70 Series Horizontal Viton Float Switch SPNO 120 V dc dc Max
- RS PRO RSF80 Series Threaded Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 RSF80 Series External Viton 1 m Cable 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 LLF70 Series Horizontal Nitrile Float Switch SPNO 120 V dc Max
