Telemecanique Sensors 9037h Series Screw Float Switch, 2 NC DPST, 475 V ac ac Max, 230 V dc dc Max

Subtotal (1 unit)*

$2,793.21

(exc. GST)

$3,072.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,793.21

*price indicative

RS Stock No.:
435-410
Mfr. Part No.:
9037HW31
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Float Switch

Mount Type

Screw

Switch Output

2 NC DPST

Housing Material

Cast Aluminium

Minimum Operating Temperature

30°C

Maximum Operating Temperature

93°C

Maximum AC Voltage

475V ac

Maximum DC Voltage

230V dc

Standards/Approvals

CE UL 508

Series

9037h

Hazardous Area Certification

No

COO (Country of Origin):
MX

Related links