Nexperia HEF40175BT,652 4 Flip Flop IC 4000, 16-Pin SOIC
- RS Stock No.:
- 368-7048
- Mfr. Part No.:
- HEF40175BT,652
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 368-7048
- Mfr. Part No.:
- HEF40175BT,652
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Flip Flop IC | |
| Logic Family | 4000 | |
| Input Type | Single Ended | |
| Polarity | Non-Inverting, Inverting | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 4 | |
| Height | 1.45mm | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Flip Flop IC | ||
Logic Family 4000 | ||
Input Type Single Ended | ||
Polarity Non-Inverting, Inverting | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 4 | ||
Height 1.45mm | ||
Length 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
4000 Series Flip-Flops & Latches, Nexperia
4000 CMOS Logic Family, Nexperia
CMOS Family devices
Wide operating voltage range: 3 to 18V
Related links
- Nexperia 74HC173D 3 State, 16-Pin SOIC
- Nexperia 74HC175D Standard, 16-Pin SOIC
- Texas Instruments CD4027BE 2 Flip Flop IC 4000, 16-Pin PDIP
- Texas Instruments CD40174BE 6 Flip Flop IC 4000, 16-Pin PDIP
- Texas Instruments 4 Flip Flop IC 4000 16-Pin SOIC
- Texas Instruments CD4076BM 4 Flip Flop IC 4000 16-Pin SOIC
- onsemi MC14175BDG 4 Flip Flop IC CMOS 16-Pin SOIC
- Nexperia 74HC123D 16-Pin SOIC
