Texas Instruments Octal D Type Flip Flop CMOS, 20-Pin PDIP (N)

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

$143.58

(exc. GST)

$157.93

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 450 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
25 - 100$5.743$143.58
125 +$5.169$129.23

*price indicative

RS Stock No.:
249-5016
Mfr. Part No.:
TPIC6273DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Octal D Type Flip Flop

Logic Family

CMOS

Mount Type

PCB

Minimum Supply Voltage

4.5V

Package Type

PDIP (N)

Pin Count

20

Flip-Flop Type

D Flip-Flop

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

TPIC

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy