onsemi MC74AC273DTR2G 8 Flip Flop IC AC, 20-Pin TSSOP
- RS Stock No.:
- 163-0577
- Mfr. Part No.:
- MC74AC273DTR2G
- Brand:
- onsemi
This image is representative of the product range
Add 5000 more to save $75.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,472.50
(exc. GST)
$1,620.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.589 | $1,472.50 | - |
| 5000 - 7500 | $0.574 | $1,435.00 | $75.00 |
| 10000 + | $0.565 | $1,412.50 | $240.00 |
*price indicative
- RS Stock No.:
- 163-0577
- Mfr. Part No.:
- MC74AC273DTR2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Flip Flop IC | |
| Logic Family | AC | |
| Input Type | TTL | |
| Clock Frequency | 125MHz | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 6V | |
| Maximum Propagation Delay Time @ CL | 14ns | |
| Trigger Type | Positive Edge | |
| Minimum Operating Temperature | -40°C | |
| Flip-Flop Type | D Flip-Flop | |
| Number of Elements per Chip | 8 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | MC74AC273DTG | |
| Height | 1.05mm | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Flip Flop IC | ||
Logic Family AC | ||
Input Type TTL | ||
Clock Frequency 125MHz | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2V | ||
Pin Count 20 | ||
Maximum Supply Voltage 6V | ||
Maximum Propagation Delay Time @ CL 14ns | ||
Trigger Type Positive Edge | ||
Minimum Operating Temperature -40°C | ||
Flip-Flop Type D Flip-Flop | ||
Number of Elements per Chip 8 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series MC74AC273DTG | ||
Height 1.05mm | ||
Length 6.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
MC74AC Family, ON Semiconductor
74AC Family
Related links
- onsemi 8 Flip Flop IC AC, 20-Pin TSSOP
- onsemi MC74AC273DTR2G 8 Flip Flop IC AC, 20-Pin TSSOP
- onsemi 1 Flip Flop IC AC, 20-Pin SOIC
- onsemi MC74AC273DWG 1 Flip Flop IC AC, 20-Pin SOIC
- Toshiba TC74AC273FT 8 Flip Flop IC AC 20-Pin TSSOP
- onsemi 8 Flip Flop IC 74HC 20-Pin SOIC
- onsemi MM74HC273WMX 8 Flip Flop IC 74HC 20-Pin SOIC
- Toshiba TC74AC273F(F) 8 Flip Flop IC AC 20-Pin SOP
