Texas Instruments SN74LS112AD Dual JK Type Flip Flop IC, 16-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0510
Mfr. Part No.:
SN74LS112AD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LS

Logic Function

JK Type

Output Signal Type

Differential

Triggering Type

Negative Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

20 ns @ 15 pF

Maximum Operating Supply Voltage

5.25 V

Dimensions

10 x 4 x 1.5mm

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

0 °C

Width

4mm

Height

1.5mm

Length

10mm

Propagation Delay Test Condition

15pF

Maximum Operating Temperature

+70 °C

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy