Nobo Foolscap Flip Chart Easel on Tripod
- RS Stock No.:
- 853-778
- Mfr. Part No.:
- 1902046
- Brand:
- Nobo
N
Subtotal (1 unit)*
$217.65
(exc. GST)
$239.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.65 |
*price indicative
- RS Stock No.:
- 853-778
- Mfr. Part No.:
- 1902046
- Brand:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Base Type | Tripod | |
| Product Type | Flip Chart Easel | |
| Compatible Paper Size | Foolscap | |
| Colour | White | |
| Adjustable Height | Yes | |
| Material | Steel | |
| Pen Tray Included | Yes | |
| Whiteboard Backing | Yes | |
| Height | 685mm | |
| Width | 1.84m | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Base Type Tripod | ||
Product Type Flip Chart Easel | ||
Compatible Paper Size Foolscap | ||
Colour White | ||
Adjustable Height Yes | ||
Material Steel | ||
Pen Tray Included Yes | ||
Whiteboard Backing Yes | ||
Height 685mm | ||
Width 1.84m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington steel magnetic tripod flipchart setup designed for versatile presentations, featuring height-adjustable tripod legs and integrated pen tray for efficient use in various environments.
Steel magnetic whiteboard surface enhances erasability for moderate use
Height-adjustable tripod legs are fully retractable for easy storage
Integrated pen tray provides convenient access to writing instruments
Includes hooks to accommodate Nobo flipchart easel pads securely
