- RS Stock No.:
- 914-5503
- Brand:
- RS PRO
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$241.85
(exc. GST)
$266.03
(inc. GST)
Units | Per unit |
1 + | $241.85 |
- RS Stock No.:
- 914-5503
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO PVC Flexible Tubing
Introducing the range of RS PRO PVC Flexible Tubing, designed to ensure durability, flexibility and reliability across a range of applications. Engineered for excellence, the translucent tubing is perfect for low pressure food and industrial applications, offering unparalleled performance to meet a range of needs.
Features and Benefits:
- This range of RS PRO PVC Flexible Tubing has been designed for optimum performance and reliability in a range of applications with low pressure, ensuring long lasting performance even in demanding environments
- The PVC has been specially formulated to maintain its clarity over time, ensuring a clear view of fluid systems and easy visual inspection
- Offering heat resistance and withstanding temperatures up to 60°C, this tubing ensures reliable performance, safeguarding processes and equipment
- The PVC tubing meets stringent RoHS standards, guaranteeing safety, quality and compliance, especially in various food applications
- In addition to this, the tubing is suitable for use in pharmaceuticals, laboratory research, bioprocess manufacturing, and much more, making it the ultimate choice for diverse applications
- The range of RS PRO flexible tubing is available in various internal diameters and wall thicknesses
Applications:
Flexible tubing is a pliable tube that is essential in industries like plumbing, automotive, aerospace and food manufacturing. The main benefit of flexible tubing is that it can provide a free-flow of air or liquid by bending the tube without it kinking, making it ideal for tight spaces and applications that have movement, like manufacturing plants or vehicles. The tubing is often made from a type of flexible rubber or plastic and can be used in medical, pharmaceutical and food industries too, as long as the right compliance regulations are met. They are the perfect solution for enhancing efficiency and functionality in a range of industrial and manufacturing settings.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
PVC Industrial Hoses
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 25mm |
Outer Diameter | 31mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 4 bar |
Suitable Applications | Laboratory |
Standards Met | EU 10/2011 |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Clear |
Length | 25m |
Bend Radius | 279mm |
Reinforced | No |