Contitech Silicone, Hose Pipe, 5/8in ID, 15m
- RS Stock No.:
- 241-1602
- Mfr. Part No.:
- 20421781 65041_Silicone Htr Hose 5/8" X 50FT
- Brand:
- Contitech
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 15 Metre(s)
$960.36
(exc. GST)
$1,056.40
(inc. GST)
Box(es) | Per Box | Per Metre* |
---|---|---|
1 + | $960.36 | $64.024 |
*price indicative
- RS Stock No.:
- 241-1602
- Mfr. Part No.:
- 20421781 65041_Silicone Htr Hose 5/8" X 50FT
- Brand:
- Contitech
Related links
- Contitech Silicone, Hose Pipe, 3/8in ID, 15m
- Saint Gobain Versilon™ 2001 TPE, Flexible Tube, 1/8in ID, 1/4in...
- Contitech Hose Pipe, Pliovic®, ARPM Class B, 3/8in ID, 30m
- Contitech Hose Pipe, Pliovic®, ARPM Class B, 3/8in ID, 10m
- Contitech Hose Pipe, Pliovic®, ARPM Class B, 3/8in ID, 5m
- Contitech Hose Pipe, Pliovic®, ARPM Class B, 3/8in ID, 20m
- Contitech Hose Pipe, Pliovic®, ARPM Class B, 3/8in ID, 3m
- Saint Gobain Versilon™ SE-200 FEP, Special PVC, Flexible Tube,...