- RS Stock No.:
- 381-5417
- Brand:
- RS PRO
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 25 Metre(s)
$289.32
(exc. GST)
$318.25
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | $289.32 | $11.573 |
5 + | $238.12 | $9.525 |
*price indicative |
- RS Stock No.:
- 381-5417
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Clear Non-reinforced PVC Hose
RS Pro clear PVC hose is suitable for both low-pressure food and industrial applications. The hose is manufactured from the highest quality, low-toxic materials to give excellent clarity, flexibility and durability over a wide temperature range.
Features and Benefits
Glass clear transparency for easy visibility
Excellent abrasion and corrosion properties for increased durability
Good flexibility for ease of use
Manufactured from cadmium and silicone-free materials using a special low toxic, odourless PVC formulation that can reduce the taint of drinking water
EC compliant for food contact applications
RoHS compliant
Suitable for use with alcohol, petrol, oils, greases and solvents
Highly resistant to a wide range of acids and alkalis
Service temperature = -15°C to + 60°C
Product Application Information
General industrial applications
Scientific
Pharmaceutical
Medical
Note
Working Pressure is at 23°C
PVC Industrial Hoses
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 25mm |
Outer Diameter | 31mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 4 bar |
Suitable Applications | Laboratory |
Standards Met | EU 10/2011 |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Clear |
Length | 25m |
Bend Radius | 279mm |
Reinforced | No |