- RS Stock No.:
- 339-6067
- Brand:
- RS PRO
1 In AU stock for next working day delivery
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $93.74
You pay
$51.13
(exc. GST)
$56.24
(inc. GST)
Units | Per unit |
1 - 5 | $51.13 |
6 - 29 | $50.46 |
30 + | $41.53 |
- RS Stock No.:
- 339-6067
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Air-Cord Ultra Flexible PVC Air Hose
Air-Cord, as used by the largest air tool manufacturer in the world, is a revelation in super-supple, premium quality hosing. Considered to be the lightest air tool hose of its type featuring Braidlok technology for optimum performance.
Features and Benefits
Exceptional flexibility and memory for maximum airflow
Ultra lightweight for ease of use
Effective oil resistance
Superior kink-resistance
Cadmium-free
Silicone-free
RoHS compliant
EC compliant for food contact applications
Distinctive metallic blue finish
Service temperature -15°C to +60°C
Conforms to ISO 5774
4:1 safety factor at +23°C
Product Application Information
Specifically designed for air tools and air applications
Also suitable for general industrial use for water, chemicals and gas
Note
Working Pressure is at +23°C
Standards
BS6066 1981 (1986) and ISO 5774 1980
PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 12mm |
Outer Diameter | 16.5mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 11 bar |
Suitable Applications | Compressed Air |
Standards Met | ISO 5774 |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Blue |
Length | 25m |
Reinforced | Yes |
Bend Radius | 55mm |