- RS Stock No.:
- 313-9454
- Mfr. Part No.:
- ACF00001
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
9 In AU stock for next working day delivery
182 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$116.95
(exc. GST)
$128.65
(inc. GST)
Units | Per unit |
1 - 5 | $116.95 |
6 - 11 | $116.35 |
12 + | $115.55 |
- RS Stock No.:
- 313-9454
- Mfr. Part No.:
- ACF00001
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Tygon® Laboratory Tubing S3-E3603
A phthalate free tubing from Saint Gobain. Tygon S3 E-3603 is suitable for many applications including Food & Beverage and laboratory. A long lasting and crack resistant, crystal clear tubing with smooth inner walls to prevent blockage or build-up. Ideal for condensers, incubators, analytical instruments and peristaltic pumps.
Long lasting, flexible, crack resistant
Outstanding chemical resistance
Autoclavable
Non-oxidizing and non-contaminating
Smooth inner bore aids cleaning
Ideal for desiccators, gas lines and drain lines
Safety factor 1:5
Non- DEHP plasticizer
Outstanding chemical resistance
Autoclavable
Non-oxidizing and non-contaminating
Smooth inner bore aids cleaning
Ideal for desiccators, gas lines and drain lines
Safety factor 1:5
Non- DEHP plasticizer
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 0.8mm |
Outer Diameter | 2.4mm |
Material | Special PVC |
Hose Pipe Action | Peristaltic Pump, Transfer, Vacuum |
Maximum Working Pressure | 4.8 bar |
Suitable Applications | Laboratory |
Standards Met | California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI |
Series | Tygon® E-3603 |
Minimum Operating Temperature | -36°C |
Maximum Operating Temperature | +74°C |
Colour | Clear |
Length | 15m |
Reinforced | No |
Food Grade | Yes |
Peristaltic Pump Compatible | No |
Related links
- Saint Gobain Tygon® A-60-G Flexible Tube 15.9mm ID Black, 15m
- RS PRO Flexible Tube 0.8mm ID Clear, 3m
- TRICOFLEX Tricoclair PVC 25mm ID Clear, 25m
- Saint Gobain Tygon® E-3603 Flexible Tube 4.8mm ID Clear, 15m
- Saint Gobain Versilic® Flexible Tubing 12mm ID Clear
- Saint Gobain Versilic® Flexible Tube 2mm ID Clear, 50m
- Saint Gobain Tygon® F-4040-A Flexible Tube 6.4mm ID Clear Yellow, 15m
- Saint Gobain Tygon® 2375 Flexible Tube 4.8mm ID Clear, 15m