Contitech Grey Polyvinyl Chloride, Polyethylene Terephthalate Reinforced Flexible Ducting, 12 m, 254 mm ID
- RS Stock No.:
- 125-9427
- Mfr. Part No.:
- 9130682540000
- Brand:
- Contitech
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$653.91
(exc. GST)
$719.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $653.91 | - |
| 5 + | $538.16 | 17% |
*price indicative
- RS Stock No.:
- 125-9427
- Mfr. Part No.:
- 9130682540000
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Flexible Ducting | |
| Inside Diameter | 254mm | |
| Length | 12m | |
| Material | Polyvinyl Chloride, Polyethylene Terephthalate | |
| Outside Diameter | 258mm | |
| Colour | Grey | |
| Bend Radius | 127mm | |
| Reinforced | Yes | |
| Standards/Approvals | DM 26.06.1984 with test Methods UNI 8457-8757/A1-9174-9174/A1 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Flexible Ducting | ||
Inside Diameter 254mm | ||
Length 12m | ||
Material Polyvinyl Chloride, Polyethylene Terephthalate | ||
Outside Diameter 258mm | ||
Colour Grey | ||
Bend Radius 127mm | ||
Reinforced Yes | ||
Standards/Approvals DM 26.06.1984 with test Methods UNI 8457-8757/A1-9174-9174/A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Merlett Thermoresistant KLL 125 Hose
The KLL 125 thermoresistant hose from Merlett is a flexible ventilation hose made of polyester textile and covered with PVC. The galvanised steel spiral sits between two layers of tissue allowing the air to move smoothly through the hose. This hosing can be used with Air Conditioning systems or for the suction of fumes and warm air.
Features and Benefits
• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -5°C to 80°C, for short periods -20°C to 110°C
• Crush resistant
• Self-extinguishing
Product Application Information
Ideal for use in boating, housing and building.
- RS Stock No. 1259429
- Mfr. Part No. 9130680760000
Each
$209.12
- RS Stock No. 1259424
- Mfr. Part No. 9130681020000
Each
$256.07
- RS Stock No. 1259426
- Mfr. Part No. 9130682036600
Each
$520.13
- RS Stock No. 1259428
- Mfr. Part No. 9130683040000
Each
$892.80
Related links
- Contitech Grey Polyvinyl Chloride 12 m, 102 mm ID
- Contitech Grey Polyvinyl Chloride 12 m, 203 mm ID
- Contitech Grey Polyvinyl Chloride 12 m, 152 mm ID
- Contitech Grey Polyethylene Terephthalate 12 m, 304 mm ID
- Contitech Grey Polyethylene Terephthalate 12 m, 76 mm ID
- Contitech Black Polyvinyl Chloride Reinforced Flexible Ducting, 5 m
- Contitech Clear Polyvinyl Chloride Reinforced Flexible Ducting, 10 m
- Contitech Black Polyvinyl Chloride Reinforced Flexible Ducting, 30 m












