Vimark White PVC Reinforced Ducting, 3 m

N

Subtotal (1 unit)*

$13.99

(exc. GST)

$15.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 23 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.99

*price indicative

RS Stock No.:
939-932
Mfr. Part No.:
4820
Brand:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Product Type

Ducting

Length

3m

Material

PVC

Colour

White

Bend Radius

4in

Reinforced

Yes

Standards/Approvals

CE

COO (Country of Origin):
UA
The Vimark ventilation fan is a sleek and efficient solution designed for utilising in bathrooms, toilets, and kitchens, ensuring optimal airflow and maintaining a fresh environment.

Flexible ducting can be easily cut to length

Wall fixing kits come with gravity grilles and extendable rigid ducting

Gravity grilles effectively prevent back drafts

Fixed grilles feature a fly net to keep insects at bay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy