Get a bulk buy discount
Add 12 more to save $6.36
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$62.49
(exc. GST)
$68.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 402 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 10 | $31.245 | $62.49 | - |
| 12 - 48 | $30.715 | $61.43 | $6.36 |
| 50 + | $30.175 | $60.35 | $53.50 |
*price indicative
- RS Stock No.:
- 423-2188
- Mfr. Part No.:
- JD21/33-92Y
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Size | 33.3 mm | |
| Product Type | Flexible Coupling Flector | |
| Material | PUR | |
| Misalignment - Angular | 0.9° | |
| Misalignment - Axial | 760μm | |
| Misalignment - Parallel | 130μm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Size 33.3 mm | ||
Product Type Flexible Coupling Flector | ||
Material PUR | ||
Misalignment - Angular 0.9° | ||
Misalignment - Axial 760μm | ||
Misalignment - Parallel 130μm | ||
- COO (Country of Origin):
- US
Torque Discs
Polyurethane spider provides damping of impulse loads, minimising shock to the motor and other sensitive equipment. Offered in two hardness levels the spiders can be used to customise the coupling performance.
One complete coupling comprises two aluminium hubs and a "spider" torque disc (to order separately)
Use 85 Shore A spider to give the best damping characteristics and 98 Shore A spider for the best torsional rigidity
Snap-fit spider ensures zero backlash and high-torque capabilities
Fail-safe design allowing operation of coupling even if spider element fails
1 insert required per coupling assembly
Jaw Couplings
A range of zero backlash curved jaw couplings. Three piece coupling comprising two aluminium hubs and an elastic insert (spider). Polyurethane spider provides damping of impulse loads, minimising shock to the motor and other sensitive equipment. Offered in two hardness levels the spiders can be used to customise the coupling performance.
Low to medium torsional rigidity and strength
An electrically isolating coupling solution
A balanced design suited to high bearing loads and moderate inertia
Accommodates slight angular, axial and parallel misalignments
One complete coupling comprises two aluminium hubs and a spider (order separately)
Use 92 Shore spider to give the best dampening characteristics and 98 Shore spider for the best torsional rigidity
Snap fit spider ensures zero backlash and high torque capabilities
Fail-safe design allowing operation of coupling even if spider element fails
2 hubs required per coupling assembly
Related links
- Ruland Flexible Coupling Flector 33.3 mm
- Ruland Flexible Coupling Flector
- Ruland Flexible Coupling Flector 57.2 mm
- Ruland Flexible Coupling Flector 50.8 mm
- Ruland Flexible Coupling Flector 19.1 mm
- Ruland Flexible Coupling Flector JD16
- Ruland Flexible Coupling Flector Jaw Coupling Spider Polyurethane 8000rpm
- Ruland Flexible Coupling Flector JC12
