- RS Stock No.:
- 253-5962
- Mfr. Part No.:
- 3260-30/B/18
- Brand:
- Orn
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$40.17
(exc. GST)
$44.19
(inc. GST)
Units | Per unit |
1 + | $40.17 |
- RS Stock No.:
- 253-5962
- Mfr. Part No.:
- 3260-30/B/18
- Brand:
- Orn
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
The Orn fleece jacket is classic and comfortable medium weight fleece jacket. It is very versatile and can be worn anywhere. It is soft, luxurious micro fleece with two external pockets with zip closures and two internal pockets for storage.
Elasticated hem with side adjusters
Twin needle stitched seams for durability
Twin needle stitched seams for durability
Specifications
Attribute | Value |
---|---|
Clothing Type | Fleece Jacket |
Size | 18 |
Related links
- Cable Knives
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Hozan Plastic Tool Case, 254 x 185 x 41mm
- Orn Water Resistant Softshell Jacket, 18
- Orn Polyester Women's Fleece Jacket 18
- Orn 5450 Black 35% Cotton UK 18in