- RS Stock No.:
- 253-5960
- Mfr. Part No.:
- 3260-30/B/14
- Brand:
- Orn
On back order for despatch 23/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$40.17
(exc. GST)
$44.19
(inc. GST)
Units | Per unit |
1 + | $40.17 |
- RS Stock No.:
- 253-5960
- Mfr. Part No.:
- 3260-30/B/14
- Brand:
- Orn
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
The Orn fleece jacket is classic and comfortable medium weight fleece jacket. It is very versatile and can be worn anywhere. It is soft, luxurious micro fleece with two external pockets with zip closures and two internal pockets for storage.
Elasticated hem with side adjusters
Twin needle stitched seams for durability
Twin needle stitched seams for durability
Specifications
Attribute | Value |
---|---|
Clothing Type | Fleece Jacket |
Size | 14 |
Related links
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Gedore Combination Spanner Metric 198 mm Overall
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- SAM 105 Series Flare Nut Spanner Metric, 175 mm Overall
- Orn Water Resistant Softshell Jacket, 14
- Fleece Ladies Expert Miska 200 Full Zip
- Orn Polyester Women's Fleece Jacket 14