EUROSTAT 51-761-14 Grey 2% Antistatic Fibers, 98% Micro Polyester Fleece Jacket XL
- RS Stock No.:
- 173-928
- Mfr. Part No.:
- 51-761-1405
- Brand:
- EUROSTAT
Subtotal (1 unit)**
$129.31
(exc. GST)
$142.24
(inc. GST)
On back order for despatch 24/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $129.31 |
**price indicative
- RS Stock No.:
- 173-928
- Mfr. Part No.:
- 51-761-1405
- Brand:
- EUROSTAT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EUROSTAT | |
Clothing Type | Fleece Jacket | |
Gender | Unisex | |
Colour | Grey | |
Material | 2% Antistatic Fibers, 98% Micro Polyester | |
Series | 51-761-14 | |
Size | XL | |
Select all | ||
---|---|---|
Brand EUROSTAT | ||
Clothing Type Fleece Jacket | ||
Gender Unisex | ||
Colour Grey | ||
Material 2% Antistatic Fibers, 98% Micro Polyester | ||
Series 51-761-14 | ||
Size XL | ||
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Zinc Alloy 5-way Control Cabinet Key