Uneek UC502 Black 50% Cotton, 50% Polyester Sweat Shirt XS
- RS Stock No.:
- 106-315
- Mfr. Part No.:
- UC502BLK-XS
- Brand:
- Uneek
Subtotal (1 bag of 1 unit)**
$32.30
(exc. GST)
$35.53
(inc. GST)
On back order for despatch 16/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Bag(s) | Per Bag |
---|---|
1 + | $32.30 |
**price indicative
- RS Stock No.:
- 106-315
- Mfr. Part No.:
- UC502BLK-XS
- Brand:
- Uneek
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Uneek | |
Clothing Type | Sweat Shirt | |
Gender | Unisex | |
Size EUR | XS | |
Colour | Black | |
Material | 50% Cotton, 50% Polyester | |
Series | UC502 | |
Size | XS | |
Select all | ||
---|---|---|
Brand Uneek | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Size EUR XS | ||
Colour Black | ||
Material 50% Cotton, 50% Polyester | ||
Series UC502 | ||
Size XS | ||
Related links
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...