Recently searched

    Stainless Steel Square Bracket 1 Hole, 13mm Holes, 41.3 x 41.3mm

    Subtotal (1 pack of 10 units)**

    $129.62

    (exc. GST)

    $142.58

    (inc. GST)

    Add to Basket
    Select or type quantity
    220 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 +$12.962$129.62

    **price indicative

    RS Stock No.:
    767-602
    Mfr. Part No.:
    P1020 SS
    Brand:
    Unistrut
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Unistrut

    Shape Type

    Square

    Dimensions

    41.3 x 41.3mm

    Number of Holes

    1

    Fixing Hole Diameter

    13mm

    Material

    Stainless Steel

    Related links