Unistrut Stainless Steel T Shape Bracket Stainless Steel, Hot Dip Galvanised
- RS Stock No.:
- 176-090
- Mfr. Part No.:
- P 1031
- Brand:
- Unistrut
Subtotal (1 pack of 5 units)*
$103.88
(exc. GST)
$114.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 435 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $20.776 | $103.88 |
*price indicative
- RS Stock No.:
- 176-090
- Mfr. Part No.:
- P 1031
- Brand:
- Unistrut
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
| Brand | Unistrut | |
| Sub Type | T Shape | |
| Product Type | Bracket | |
| Material | Stainless Steel | |
| Finish | Stainless Steel, Hot Dip Galvanised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Unistrut | ||
Sub Type T Shape | ||
Product Type Bracket | ||
Material Stainless Steel | ||
Finish Stainless Steel, Hot Dip Galvanised | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Unistrut Flat Fittings
The Unistrut T Shape bracket has 4 holes.
Features and Benefits
Hole Diameter: 9/16in (14mm)
Hole Spacing (From End): 13/16in (21mm)
Hole Spacing (On-Centre): 1 7/8in (48mm)
Width: 1 5/8in (41mm)
Thickness: 1/4in (6.4mm) with steel meeting or exceeding ASTM A1011 SS GR 33, or
0.22in (5.6mm) with steel meeting or exceeding ASTM A1011 HSLAS GR 45
Related links
- Unistrut Stainless Steel T Shape Bracket Stainless Steel, Hot Dip Galvanised
- Unistrut Stainless Steel Bracket Stainless Steel, Hot Dip Galvanised
- Unistrut Steel Bracket Stainless Steel, Hot Dip Galvanised
- Unistrut Steel L Shape Bracket Hot Dip Galvanised, Stainless Steel
- Unistrut Hot Dip Galvanised Stainless Steel Pipe Clamp 32mm x 125 mm
- Unistrut Stainless Steel U Shape Bracket 41 x 41 mm
- Unistrut Stainless Steel L Shape Bracket
- Unistrut Stainless Steel U Shape Bracket 21 x 41 mm