KEMET Ferrite Openable Flat Cable Ferrite, 50 max. wires, Split Core, Inner dims. 68.6 x 2mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
811-8913
Mfr. Part No.:
ESD-FPD-50-1
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Maximum Number of Wires

50

Type

Split Core

Application

Consumer Electronics

Material

Ferrite

Outer Dimensions

80 x 12.7 x 10mm

Inner Dimensions

68.6 x 2mm

Openable

Yes

Inner Height

2mm

Inner Width

68.6mm

Outer Depth

12.7mm

Outer Height

10mm

Outer Width

80mm