Macronix NOR 4 MB Parallel Flash Memory 48-Pin TSOP, MX29LV400CBTI-70G

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$40.86

(exc. GST)

$44.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$8.172$40.86-
25 - 45$7.972$39.862%
50 +$7.85$39.253%

*price indicative

Packaging Options:
RS Stock No.:
914-2825
Mfr. Part No.:
MX29LV400CBTI-70G
Brand:
Macronix
Find similar products by selecting one or more attributes.
Select all

Brand

Macronix

Memory Size

4MB

Product Type

Flash Memory

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

256k x 16/512k x 8 Bit

Mount Type

Surface

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.05mm

Width

12mm

Length

12.1mm

Number of Banks

4

Series

MX29LV

Automotive Standard

No

Number of Bits per Word

16

Maximum Random Access Time

70ns

Number of Words

256K, 512K

COO (Country of Origin):
TW

Parallel NOR Flash Memory


Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.

Flash Memory, Macronix


  • RS Stock No. 9142825P
  • Mfr. Part No. MX29LV400CBTI-70G
Each (Supplied in a Tray)
$8.172
  • RS Stock No. 9142813
  • Mfr. Part No. MX29LV320EBTI-70G
Each (In a Pack of 5)
$12.128
  • RS Stock No. 9142831
  • Mfr. Part No. MX29LV800CBTI-70G
Each (In a Pack of 10)
$8.877
  • RS Stock No. 1703145
  • Mfr. Part No. MX29LV800CBTI-70G
Each (In a Tray of 96)
$8.233

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy