Macronix NOR 8 MB Parallel Flash Memory 48-Pin TSOP, MX29F800CTTI-70G
- RS Stock No.:
- 914-2768
- Mfr. Part No.:
- MX29F800CTTI-70G
- Brand:
- Macronix
This image is representative of the product range
Get a bulk buy discount
Add 24 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$34.67
(exc. GST)
$38.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 410 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 22 | $17.335 | $34.67 | - |
| 24 - 46 | $16.92 | $33.84 | 2% |
| 48 + | $16.665 | $33.33 | 3% |
*price indicative
- RS Stock No.:
- 914-2768
- Mfr. Part No.:
- MX29F800CTTI-70G
- Brand:
- Macronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Macronix | |
| Product Type | Flash Memory | |
| Memory Size | 8MB | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 1M x 8 bit | |
| Mount Type | Surface | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Length | 12.1mm | |
| Width | 18.5mm | |
| Automotive Standard | No | |
| Number of Words | 1M | |
| Number of Bits per Word | 16 | |
| Series | MX29F | |
| Maximum Random Access Time | 70ns | |
| Select all | ||
|---|---|---|
Brand Macronix | ||
Product Type Flash Memory | ||
Memory Size 8MB | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 1M x 8 bit | ||
Mount Type Surface | ||
Cell Type NOR | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Length 12.1mm | ||
Width 18.5mm | ||
Automotive Standard No | ||
Number of Words 1M | ||
Number of Bits per Word 16 | ||
Series MX29F | ||
Maximum Random Access Time 70ns | ||
- COO (Country of Origin):
- TW
Parallel NOR Flash Memory
Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.
Flash Memory, Macronix
- RS Stock No. 9142831
- Mfr. Part No. MX29LV800CBTI-70G
Each (In a Pack of 10)
$8.877
- RS Stock No. 9142765
- Mfr. Part No. MX29F800CBTI-70G
Each (In a Pack of 2)
$17.335
- RS Stock No. 1703145
- Mfr. Part No. MX29LV800CBTI-70G
Each (In a Tray of 96)
$8.233
- RS Stock No. 1703123
- Mfr. Part No. MX29F800CBTI-70G
Each (In a Tray of 96)
$14.888
Related links
- Macronix NOR 8 MB Parallel Flash Memory 48-Pin TSOP, MX29F800CTTI-70G
- Macronix NOR 8 MB Parallel Flash Memory 48-Pin TSOP, MX29LV800CBTI-70G
- Macronix NOR 8 MB Parallel Flash Memory 48-Pin TSOP, MX29F800CBTI-70G
- Macronix NOR 8 MB Parallel Flash Memory 48-Pin TSOP
- Macronix NOR 32 MB Parallel Flash Memory 48-Pin TSOP, MX29LV320EBTI-70G
- Macronix NOR 4 MB Parallel Flash Memory 48-Pin TSOP, MX29F400CBTI-70G
- Macronix NOR 16 MB Parallel Flash Memory 48-Pin TSOP, MX29LV160DTTI-70G
- Macronix NOR 16 MB Parallel Flash Memory 48-Pin TSOP, MX29LV160DBTI-70G










