Macronix NOR 8 MB Serial Flash Memory 8-Pin SOP, MX25L8006EM1I-12G
- RS Stock No.:
- 914-2709
- Mfr. Part No.:
- MX25L8006EM1I-12G
- Brand:
- Macronix
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 914-2709
- Mfr. Part No.:
- MX25L8006EM1I-12G
- Brand:
- Macronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Macronix | |
| Cell Type | NOR | |
| Memory Size | 8 MB | |
| Interface Type | Serial | |
| Product Type | Flash Memory | |
| Pin Count | 8 | |
| Package Type | SOP | |
| Height | 1.55 mm | |
| Length | 5.03 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.65 V | |
| Mount Type | Surface | |
| Number of Bits per Word | 2 | |
| Number of Words | 8M | |
| Organisation | 8M x 1 bit | |
| Series | MX25 | |
| Standards/Approvals | RoHS | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Macronix | ||
Cell Type NOR | ||
Memory Size 8 MB | ||
Interface Type Serial | ||
Product Type Flash Memory | ||
Pin Count 8 | ||
Package Type SOP | ||
Height 1.55 mm | ||
Length 5.03 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.65 V | ||
Mount Type Surface | ||
Number of Bits per Word 2 | ||
Number of Words 8M | ||
Organisation 8M x 1 bit | ||
Series MX25 | ||
Standards/Approvals RoHS | ||
Width 4 mm | ||
- COO (Country of Origin):
- TW
Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series
Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series Macronix MX25xxx06 series provides Standard Serial Interface Single or Dual Input/Output. The power supply is 3 V or 2.5 V single operating voltage. Program/erase commands can be executed on 4 KB sectors and 64 KB blocks.
Flash Memory, Macronix
Related links
- Macronix NOR 8 MB Serial Flash Memory 8-Pin SOP, MX25L8006EM1I-12G
- Macronix NOR 64 MB Serial Flash Memory 8-Pin SOP, MX25L6406EM2I-12G
- Macronix NOR 4 MB Serial Flash Memory 8-Pin SOP, MX25L4006EM1I-12G
- Macronix NOR 4 MB Serial Flash Memory 8-Pin USON, MX25L4006EZUI-12G
- Macronix NOR 64 MB Serial Flash Memory 8-Pin SOP
- Macronix NOR 32 MB Serial Flash Memory 8-Pin SOP
- Macronix NOR 64 MB Serial Flash Memory 8-Pin SOP, MX25R6435FM2IL0
- Macronix NOR 32 MB Serial Flash Memory 8-Pin SOP, MX25R3235FM1IL0
