Adesto Technologies 512kbit SPI Flash Memory 8-Pin SOIC, AT25DN512C-SSHF-B
- RS Stock No.:
- 822-8477
- Mfr. Part No.:
- AT25DN512C-SSHF-B
- Brand:
- Adesto Technologies
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-8477
- Mfr. Part No.:
- AT25DN512C-SSHF-B
- Brand:
- Adesto Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adesto Technologies | |
| Memory Size | 512kbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 5.05 x 3.99 x 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 6ns | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Adesto Technologies | ||
Memory Size 512kbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.3 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 5.05 x 3.99 x 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 6ns | ||
Minimum Operating Temperature -40 °C | ||
