Infineon 32 MB SPI Flash Memory 48-Pin TSOP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 13%

View bulk pricing options

Subtotal (1 unit)*

$8.16

(exc. GST)

$8.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 469 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$8.16-
10 - 24$7.0813%
25 - 49$6.9714%
50 - 99$6.8615%
100 +$6.8216%

*price indicative

RS Stock No.:
273-7545
Mfr. Part No.:
S29JL032J70TFI210
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Flash Memory

Memory Size

32MB

Interface Type

SPI

Package Type

TSOP

Pin Count

48

Maximum Clock Frequency

133MHz

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

The Infineon Flash Memory is a 32 Mb, 3.0 volt only flash memory device, organized as 2097152 words of 16 bits each or 4194304 bytes of 8 bits each. Word mode data appears on DQ15 to DQ0 and byte mode data appears on DQ7 to DQ0. The device is designed to be programmed in system with the standard 3.0 volt VCC supply and can also be programmed in standard EPROM programmers. The device is available with an access time of 60 or 70 ns. The device requires only a single 3.0 volt power supply for both read and write functions. Internally generated and regulated voltages are provided for the program and erase operations.

Hardware reset pin

20 years data retention

Compatible with JEDEC standards

Four bank architectures available

Unlock bypass program command

Simultaneous Read and Write operations

Zero latency between read and write operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy